Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Cable, Leads & Connectors
                                                                        3. Connectors
                                                                        4. Circular Multipole Connectors
                                                                        5. Industrial Circular Connectors
                                                                        Print Page

                                                                        Plug, Panel, 6+E Way - CA6GS

                                                                        HIRSCHMANN
                                                                        HIRSCHMANN CA6GS - undefined
                                                                        HIRSCHMANN CA6GS - undefined
                                                                        HIRSCHMANN CA6GS - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerHIRSCHMANN
                                                                        Manufacturer Part NoCA6GS
                                                                        Order CodeCN12231
                                                                        Product RangeCA Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        72 In Stock

                                                                        81 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£3.94
                                                                        10+£3.51
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £3.94 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        HIRSCHMANN
                                                                        ManufacturerHIRSCHMANN
                                                                        Manufacturer Part NoCA6GS
                                                                        Order CodeCN12231
                                                                        Product RangeCA Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connector TypeCircular Power Connector
                                                                        Product RangeCA Series
                                                                        Circular Connector Shell StylePanel Mount Plug
                                                                        No. of Contacts7Contacts
                                                                        Circular Connector Contact TypeSolder Pin
                                                                        Coupling StyleThreaded
                                                                        Connector Body MaterialNylon (Polyamide) Body
                                                                        Connector Body Plating-
                                                                        Contact MaterialCopper Alloy
                                                                        Contact PlatingSilver
                                                                        IP RatingIP65, IP67
                                                                        SVHCNo SVHC (07-Nov-2024)

                                                                        Product Overview

                                                                        The CA6GS from Hirschmann is a field attachable circular panel mounted plug connector for mains connection with 6 + PE pin contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.

                                                                        • IP67 degree of protection
                                                                        • Maximum conductor cross section of 0.75mm²
                                                                        • Operating voltage of 250V AC/DC
                                                                        • Operating current of 10A AC/DC
                                                                        • Approved by VDE, UR, SEV and CSA standards
                                                                        • Brass contacts with silver plating
                                                                        • Solder connection
                                                                        • Cable diameter from 6mm to 12mm
                                                                        • Black colour housing
                                                                        • Operating temperature range from -40°C to 90°C

                                                                        Applications

                                                                        Industrial, Medical, Power Management

                                                                        Technical Specifications

                                                                        Connector Type

                                                                        Circular Power Connector

                                                                        Circular Connector Shell Style

                                                                        Panel Mount Plug

                                                                        Circular Connector Contact Type

                                                                        Solder Pin

                                                                        Connector Body Material

                                                                        Nylon (Polyamide) Body

                                                                        Contact Material

                                                                        Copper Alloy

                                                                        IP Rating

                                                                        IP65, IP67

                                                                        Product Range

                                                                        CA Series

                                                                        No. of Contacts

                                                                        7Contacts

                                                                        Coupling Style

                                                                        Threaded

                                                                        Connector Body Plating

                                                                        -

                                                                        Contact Plating

                                                                        Silver

                                                                        SVHC

                                                                        No SVHC (07-Nov-2024)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Hungary
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85366990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (07-Nov-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.014
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.