Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIBIZA LIGHT
Manufacturer Part NoDERBY-MULTI
Order CodeDP35956
Also Known AsGTIN UPC EAN: 5420047136404
Technical Datasheet
2 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £52.17 |
Price for:Each
Minimum: 1
Multiple: 1
£52.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIBIZA LIGHT
Manufacturer Part NoDERBY-MULTI
Order CodeDP35956
Also Known AsGTIN UPC EAN: 5420047136404
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
Impressive Derby light effect that is fitted with CREE LEDs that split the light into smaller bundles and fill the room with bright beams.
- Fitted with CREE LEDs
- 2x 10W RGBW LEDs
- 8 DMX channels
- Power supply: AC 110-240V AC, 50/60Hz
- Dimensions (HxWxD): 184x193x126mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.917
