Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB4TU02
Order CodeSW03525
Product RangeB4 Series
Technical Datasheet
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.59 |
| 10+ | £7.72 |
| 50+ | £7.01 |
| 100+ | £5.94 |
Price for:Each
Minimum: 1
Multiple: 1
£8.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB4TU02
Order CodeSW03525
Product RangeB4 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max240V
For Use WithIMO B3 Series Push Buttons
Contact Voltage DC Max24V
Product RangeB4 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
IMO B3 Series Push Buttons
Product Range
B4 Series
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
