Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDQUADBOXCopy
Order CodeCS1990391
Product RangeIntegral Memory Card Cases
Also Known AsGTIN UPC EAN: 5055288401242
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDQUADBOXCopy
Order CodeCS1990391
Product RangeIntegral Memory Card Cases
Also Known AsGTIN UPC EAN: 5055288401242
External Height - Metric5mm
External Width - Metric37mm
External Depth - Metric35mm
Product RangeIntegral Memory Card Cases
SVHCNo SVHC (17-Jan-2023)
INMSDQUADBOX - You may also be interested in
2 Products Found
Product Overview
- Suitable for MicroSD memory cards
- High quality construction
- Supplied in packs of 4
- Dimensions (HxWxD): 5x37x35mm (each)
Technical Specifications
External Height - Metric
5mm
External Depth - Metric
35mm
SVHC
No SVHC (17-Jan-2023)
External Width - Metric
37mm
Product Range
Integral Memory Card Cases
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
