Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEL
Manufacturer Part NoBX8071514400FCopy
Order CodeCS37136
Product RangeIntel Core i5
Also Known AsGTIN UPC EAN: 5032037279147
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £171.78 |
Price for:Each
Minimum: 1
Multiple: 1
£171.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEL
Manufacturer Part NoBX8071514400FCopy
Order CodeCS37136
Product RangeIntel Core i5
Also Known AsGTIN UPC EAN: 5032037279147
Product RangeIntel Core i5
No. of CPU Cores10
IC Case / Package-
Operating Frequency Max2.5GHz
InterfacesIntel Socket 1700
Data Bus Width-
IC Mounting-
Qualification-
MPU Series14th Gen
MPU FamilyCore i5
MSL-
SVHCTo Be Advised
Product Overview
Intel's Core i5 processors advance the Hybrid Performance Architecture to deliver maximum performance for the latest games and the capability to handle other workloads. 14th Gen CPUs provide faster performance cores and more efficiency cores, complete with support for PCI-Ex 5.0 and DDR5 for the ultimate in system customisation.
- Ten Core (6P/4E), 16 threads
- Core Turbo Frequency: 4.7GHz
- 20MB Smart Cache
- Dual memory channel
Contents
CPU only
Notes
Note: Discrete graphics required
Technical Specifications
Product Range
Intel Core i5
IC Case / Package
-
Interfaces
Intel Socket 1700
IC Mounting
-
MPU Series
14th Gen
MSL
-
No. of CPU Cores
10
Operating Frequency Max
2.5GHz
Data Bus Width
-
Qualification
-
MPU Family
Core i5
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467
