Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIT DUSTERS
Manufacturer Part NoIT-SWEEPCopy
Order CodeSA04047
Also Known AsGTIN UPC EAN: 5060735610566
15 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.68 |
Price for:Each
Minimum: 1
Multiple: 1
£6.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIT DUSTERS
Manufacturer Part NoIT-SWEEPCopy
Order CodeSA04047
Also Known AsGTIN UPC EAN: 5060735610566
Overall Length-
Width-
Bristle Material-
Handle MaterialThermoplastic
Product Range-
SVHCTo Be Advised
Product Overview
Attention to detail is key to delivering a deep clean. This set or premium ESD dusting brushes are perfect for reaching the intricate and delicate areas which larger tools cannot access.
- Clean out the hard to reach, sensitive and fine details of your tech devices with SWEEP
- Ideal for keyboards, components and peripherals, which require the delicate touch
- With six brush sizes and shapes to choose from, there is a SWEEP tool for every job
- Use the larger brushes to remove the thick layers of sitting dust and the finer brushes for precise details
- Made from high quality ESD safe thermoplastic, SWEEP Tools are perfectly safe to use on static sensitive devices
- Cleaning down your motherboard has never been so simple
- SWEEP also includes a pair of fine tip ESD tweezers - Remove trapped debris, retrieve that lost screw and perfectly place your CPU’s with ease
- SWEEP comes in a robust plastic re-sealable bag to keep your tools safe and clean
- Weighing only 80g, SWEEP easily fits inside a work bag or desk drawer to be there when needed
Contents
6x Cleaning Brushes & Fine Tip ESD Tweezers
Technical Specifications
Overall Length
-
Bristle Material
-
Product Range
-
Width
-
Handle Material
Thermoplastic
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
