Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerK2AUDIO
Manufacturer Part NoIPMSW1PLUS
Order CodeAV30401
Also Known AsGTIN UPC EAN: 5055274161969
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £126.49 |
| 3+ | £117.31 |
Price for:Each
Minimum: 1
Multiple: 1
£126.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerK2AUDIO
Manufacturer Part NoIPMSW1PLUS
Order CodeAV30401
Also Known AsGTIN UPC EAN: 5055274161969
Product Range-
SVHCTo Be Advised
Product Overview
The IPMSW1 PLUS is an IP controllable mains power switch with two independent mains outputs. Both outputs can be monitored and controlled over the internet via any web broswer or smartphone. Simple configuration with comprehensive switching options as well as support for IFTTT commands and voice control using an Alexa device.
- Switch up to 10A (total combined output)
- Manual override button for each switch
- Simple & intuitive browser based set-up and configuration
- 3 Timer events per switch with daily/weekly/monthly repeat function
- Add an optional hard wired control switch via the front jack socket
- Automatically power cycle each output on ping fail
- Integrated Real Time Clock IC with 5 year battery backup
- Ethernet or WiFi connectivity
- Switch has its own IP address, and can be controlled using port forwarding
- Supports DDNS and can be controlled via IFTTT or Amazon Echo commands
- Dimensions (HxWxD): 48x185x136mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, IEC female to UK mains plug lead, IEC male to UK mains socket lead, IEC male to female lead
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.136
