Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM152K
Order CodeHK01739
Also Known AsGTIN UPC EAN: 4024028031538
Technical Datasheet
5 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £37.95 |
Price for:Each
Minimum: 1
Multiple: 1
£37.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM152K
Order CodeHK01739
Also Known AsGTIN UPC EAN: 4024028031538
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
A rain sensor in which a relay connects if the completely insulated sensor plate gets wet (e.g. raindrops). In contrast to rain detectors with a metallic sensor, this sensor functions capacitively. That means it also switches when getting into contact with distilled water (completely clean rain). Skylights may then be closed with it, canvas blinds may be pulled in or rain is just indicated. 2 installed LEDs indicate the function and the sensitivity is adjustable.
- Operating voltage: 12V/DC
- Current consumption maximum: Approx. 130mA
- Relay contact: 1x ON, maximum load 25V / 2.5A
- Sensor heating: Automatically in case of contact with rain
- Light-emitting diode 1: Indication that the rain sensor works
- Light-emitting diode 2: Indication that rain is reported and the relay has switched on
- Duty cycle of the relay: As long as the sensor is wet
- Sensitivity is adjustable
- Active sensor surface: Approx. 26x32mm
- Overall dimensions: Approx. 65x45x36mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134
