Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoACC063
Order CodeIN07577
Also Known AsGTIN UPC EAN: 5060084081772
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £56.50 |
Price for:Each
Minimum: 1
Multiple: 1
£56.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoACC063
Order CodeIN07577
Also Known AsGTIN UPC EAN: 5060084081772
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack
No. of Test Leads3
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
3 wire non fused strong G7 distribution board lead set for KT63 and also suitable for use with other brand testers.
- Strong G7 distribution board leads
- Tested for pull out, bending, strain relief and temperature performance gives reliable performance
- High performance croc clips gives excellent testing consistency
- Earth probe has piggy back feature for two wire testing
Contents
3 wire distribution test lead, 3 x probes, 3 x crocodile clips, universal 4mm connector for instrument.
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
-
Insulator Colour
Black
Product Range
-
Test Connector Type B
4mm Banana Plug
Current Rating
-
No. of Test Leads
3
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
