Print Page

Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.17 |
| 50+ | £0.16 |
| 100+ | £0.13 |
| 500+ | £0.10 |
Price for:Each
Minimum: 5
Multiple: 5
£0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-144GDT
Order CodeSC09444
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb Size1.9mm x 3.9mm
LED Case Size1.9mm x 3.9mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity6mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-144GDT is a 1.9 x 3.9mm green Rectangular Solid State LED with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
Bulb Size
1.9mm x 3.9mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
1.9mm x 3.9mm
Forward Voltage
2.2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
