Print Page

Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.13 |
| 25+ | £0.11 |
| 50+ | £0.08 |
Price for:Each
Minimum: 5
Multiple: 5
£0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-383IDT
Order CodeSC11620
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size2.5mm x 5mm
LED Case Size2.5mm x 5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity6mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-383IDT is a 2.5 x 5mm high efficiency red Rectangular Solid State LED with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Red
Bulb Size
2.5mm x 5mm
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
2.5mm x 5mm
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
