Print Page

Image is for illustrative purposes only. Please refer to product description.
1,357 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.11 |
| 100+ | £0.09 |
| 500+ | £0.07 |
| 1000+ | £0.06 |
Price for:Each
Minimum: 10
Multiple: 10
£1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104ID
Order CodeSC08013
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity30mcd
Viewing Angle40°
Lens ShapeRound
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
40°
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
30mcd
Lens Shape
Round
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155
