Print Page
Image is for illustrative purposes only. Please refer to product description.
394 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.10 |
| 100+ | £0.08 |
| 500+ | £0.06 |
| 1000+ | £0.05 |
Price for:Each
Minimum: 10
Multiple: 10
£1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7113YD
Order CodeSC08046
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Voltage2.1V
Wavelength Typ568nm
Luminous Intensity25mcd
Viewing Angle30°
Lens ShapeRound
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Yellow
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
25mcd
Lens Shape
Round
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Wavelength Typ
568nm
Viewing Angle
30°
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305