Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoPT46X150
Order CodeSN35268
Also Known AsRAA-S4B-6.0-150-NP-1.0-C7-T
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £33.09 |
| 5+ | £31.89 |
| 10+ | £30.77 |
| 25+ | £29.23 |
Price for:Each
Minimum: 1
Multiple: 1
£33.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT46X150
Order CodeSN35268
Also Known AsRAA-S4B-6.0-150-NP-1.0-C7-T
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
Sensing Temperature Max250°C
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PT46X150 is a PTFE Insulated Probe for use with temperature sensors. Recommended where the superior accuracy of a PT100 sensor over a thermocouple is required.
- Temperature measuring range up to 250°C
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
250°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
150mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
