Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-2/NAH
Order CodeSN36891
Also Known AsRTF4-2M
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.55 |
| 5+ | £33.29 |
| 10+ | £32.13 |
| 25+ | £30.52 |
Price for:Each
Minimum: 1
Multiple: 1
£34.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-2/NAH
Order CodeSN36891
Also Known AsRTF4-2M
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max+150°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RTF4-2/NAH is a Patch Surface Sensor, rugged sensor encapsulated within waterproof silicone rubber. They are used for surface applications.
- Class B tolerance
- PTFE insulated lead
- 4-wire tail termination to IEC60751
- 2m PTFE lead
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
+150°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
-
Product Range
-
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
6.56ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
