Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3184
Order CodeTL16941
Product RangeLaser - Combination Spanners
Also Known AsGTIN UPC EAN: 5018341031848
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.74 |
Price for:Each
Minimum: 1
Multiple: 1
£31.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No3184
Order CodeTL16941
Product RangeLaser - Combination Spanners
Also Known AsGTIN UPC EAN: 5018341031848
Technical Datasheet
AF Size - Metric36mm
AF Size - Imperial-
Length398mm
Product RangeLaser - Combination Spanners
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Large offset metric combination wrench
- Made from chrome vanadium
- Satin finish
- Equal sizes at both ends
Technical Specifications
AF Size - Metric
36mm
Length
398mm
SVHC
No SVHC (17-Jan-2023)
AF Size - Imperial
-
Product Range
Laser - Combination Spanners
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93
