Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEXIP
Manufacturer Part NoACAEACPID99844
Order CodeCS37391
Also Known AsGTIN UPC EAN: 3760210998449
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 86 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.50 |
Price for:Each
Minimum: 1
Multiple: 1
£23.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEXIP
Manufacturer Part NoACAEACPID99844
Order CodeCS37391
Also Known AsGTIN UPC EAN: 3760210998449
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
ErgonomicYes
Product Range-
SVHCTo Be Advised
Product Overview
The AR18 is a high performance gaming mouse with precision optical sensor and wireless freedom. Glide across your mousepad with ease, thanks to the ceramic pads that reduce friction and take the strain off your wirst during hectic gaming sessions. Easily change the mouse sensivitity with the dedicated button and Lexip control software lets you personalise the backlight colour.
- Ergonomic design for optimal finger placement
- P3212 Optical sensor with adjustable sensitivity up to 4800dpi
- Four ceramic pads reduce friction for greater speed and precision
- Flexible design, play wirelessly or wired
- Up to 24 hours wireless play time from a single charge
- Wired operarion with the included 1.6m USB cable (also recharges battery)
- High quality construction with 20M click button lifetime
Contents
Mouse, wireless adaptor and USB cable
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Optical
Mouse Colour
Black
Product Range
-
Computer Connector
USB
Mouse Size
Standard
Ergonomic
Yes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
3481
