Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No2400 5ML
Order CodeSA03341
Also Known AsGTIN UPC EAN: 5010266010496
Technical Datasheet
72 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.39 |
| 12+ | £5.14 |
Price for:Each
Minimum: 1
Multiple: 1
£5.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No2400 5ML
Order CodeSA03341
Also Known AsGTIN UPC EAN: 5010266010496
Technical Datasheet
Adhesive TypeAcrylic
StrengthMedium Strength
Adhesive ColourBlue
Dispensing MethodBottle
Volume5ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Loctite® 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs to prevent loosening due to vibration. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated. Its key differentiator is the “White” Material Safety Data Sheet. Loctite 2400 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- Maximum thread size: Up to M36
- Breakaway torque M10 bolts: 20Nm
- Fixture time steel: 10 min.
- Fixture time brass: 8 min.
- Fixture time stainless steel: 10 min.
- Temperature range: -55°C - +150°C
- 5ml
Technical Specifications
Adhesive Type
Acrylic
Adhesive Colour
Blue
Volume
5ml
Product Range
-
Strength
Medium Strength
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
