Print Page
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.55 |
| 10+ | £2.48 |
Price for:Each
Minimum: 1
Multiple: 1
£2.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCK1061
Order CodeSW02753
Product RangeCK Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max300V
Product RangeCK Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max300V
SVHCLead (21-Jan-2025)
Product Overview
The CK1061 is a 3-pole 4-position Rotary Switch with adjustable stop to restrict number of positions. Shorting (make before break 30° indexing only). UL94V-0 rated material, silver plated contacts and sealed PCB Termination.
- Standard 30° indexing
- Printed circuit board terminals
- Cost effective single wafer switch
- Optional reinforcement ring
Applications
Industrial
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
300V
No. of Poles
3 Pole
Contact Current AC Max
150mA
Product Range
CK Series
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
You May Also Need
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008