Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXVIEW
Manufacturer Part NoM7442Copy
Order CodeST04827
Also Known AsGTIN UPC EAN: 5016163524524
14 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.83 |
Price for:Each
Minimum: 1
Multiple: 1
£20.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXVIEW
Manufacturer Part NoM7442Copy
Order CodeST04827
Also Known AsGTIN UPC EAN: 5016163524524
Maximum Screen SizeFrom 13" to 27"
Bracket TypeTilt & Swivel Mount
Load Max15kg
VESA Standard75x75 to 100x100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Quick release brackets are the ideal solution for caravans, motorhomes, and campervans. The plate simply lifts away from the bracket for easy removal, allowing the TV to be stored for safety and security.
- Tilt mechanism offers adjustment for optimal viewing angle, ideal where height position is limited and to reduce glare
- Can rotate from left to right, up to 180° degrees (depending on TV size); ideal for viewing from multiple locations and for corner mounting
- Integrated cable clips offer improved cable routing
- Includes screw fixings required for mounting to any suitable surface
- High quality, durable and robust construction, manufactured from lightweight aluminium
- Fits screen size: 13" to 27"
- VESA compatible: 75x75 to 100x100
- Weight capacity: 15kg
- Tilt range: 15° up/down
- Swivel: 90° left/right
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
15kg
SVHC
No SVHC (04-Feb-2026)
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75 to 100x100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.714
