Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £95.30 |
Price for:Each
Minimum: 1
Multiple: 1
£95.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDCM330
Order CodeIN07152
Technical Datasheet
No. of Digits3.5
DMM Response TypeMean Value
Display Count2000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max200A
Resistance Measure Max20Mohm
Manufacturer Warranty-
SVHCTo Be Advised
Product Overview
The Megger DCM330 fork multimeter is a convenient, compact instrument designed to measure AC current up to 200A, and additionally perform all the functions of a basic multimeter.
- 2000 count digital display
- 200A AC open-jaw current measurement
- Voltage range (AC/DC): 0.1V to 1000V (autoranging)
- Resistance range: 0.1Ω to 20MΩ
- Continuity buzzer
- Diode check
- Non-contact detection ofAC voltage
- Auto power off function
- Tough body and comfort grip
- CAT III 1000V & CAT IV 600V rating
- Dimensions: 54x193x31mm
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
Mean Value
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
200A
Manufacturer Warranty
-
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
20Mohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.472
