Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Electronic & Electrical Components
                                                                        3. Semiconductors - ICs
                                                                        4. Amplifiers & Comparators
                                                                        5. Comparators
                                                                        Print Page

                                                                        Push Pull Output Sub Micro Amp Low Power Analogue Comparator, SMD, 1.6V to 5.5V, SOT 23, 5 Pins - MCP6541T-E/OT

                                                                        MICROCHIP
                                                                        MICROCHIP MCP6541T-E/OT - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMICROCHIP
                                                                        Manufacturer Part NoMCP6541T-E/OT
                                                                        Order CodeSC18425
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 87 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.28
                                                                        10+£0.26
                                                                        100+£0.21
                                                                        Price for:Each (Supplied on Cut Tape)
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MICROCHIP
                                                                        ManufacturerMICROCHIP
                                                                        Manufacturer Part NoMCP6541T-E/OT
                                                                        Order CodeSC18425
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Comparator TypeLow Power
                                                                        No. of Channels1Channels
                                                                        Response Time / Propogation Delay4µs
                                                                        Supply Voltage Range1.6V to 5.5V
                                                                        IC Case / PackageSOT-23
                                                                        No. of Pins5Pins
                                                                        Comparator Output TypeCMOS, Push Pull, TTL
                                                                        Power Supply TypeSingle Supply
                                                                        IC MountingSurface Mount
                                                                        Operating Temperature Min-40°C
                                                                        Operating Temperature Max125°C
                                                                        Product Range-
                                                                        QualificationAEC-Q100
                                                                        MSL-
                                                                        SVHCNo SVHC (04-Feb-2026)
                                                                        Automotive Qualification StandardAEC-Q100
                                                                        Comparator Case StyleSOT-23
                                                                        IC Output TypeCMOS, Push Pull, TTL
                                                                        No. of Comparators1 Comparator
                                                                        Response Time4µs

                                                                        Product Overview

                                                                        The MCP6541T-E/OT is a push-pull output Sub-Microamp Comparator is offered in single configuration. This output is push-pull (CMOS/TTL compatible) and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of this family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1μA/comparator of quiescent current.

                                                                        • 600nA/comparator (typical) Low quiescent current
                                                                        • Rail-to-rail input/output
                                                                        • 4μs Propagation delay (typical, 100mV overdrive)
                                                                        • Low switching current
                                                                        • 3.3mV (typical) Internal hysteresis

                                                                        Warnings

                                                                        ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                        Technical Specifications

                                                                        Comparator Type

                                                                        Low Power

                                                                        Response Time / Propogation Delay

                                                                        4µs

                                                                        IC Case / Package

                                                                        SOT-23

                                                                        Comparator Output Type

                                                                        CMOS, Push Pull, TTL

                                                                        IC Mounting

                                                                        Surface Mount

                                                                        Operating Temperature Max

                                                                        125°C

                                                                        Qualification

                                                                        AEC-Q100

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Comparator Case Style

                                                                        SOT-23

                                                                        No. of Comparators

                                                                        1 Comparator

                                                                        No. of Channels

                                                                        1Channels

                                                                        Supply Voltage Range

                                                                        1.6V to 5.5V

                                                                        No. of Pins

                                                                        5Pins

                                                                        Power Supply Type

                                                                        Single Supply

                                                                        Operating Temperature Min

                                                                        -40°C

                                                                        Product Range

                                                                        -

                                                                        MSL

                                                                        -

                                                                        Automotive Qualification Standard

                                                                        AEC-Q100

                                                                        IC Output Type

                                                                        CMOS, Push Pull, TTL

                                                                        Response Time

                                                                        4µs

                                                                        Technical Docs (3)

                                                                        CAD CadSoft_EAGLE EN

                                                                        Product Change Notice EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.000033
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.