Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROSOFT
Manufacturer Part NoEP2-29912Copy
Order CodeCS38895
Product RangeMicrosoft Xbox Controllers
Also Known AsGTIN UPC EAN: 0889842875577
No Longer Stocked
Product Information
ManufacturerMICROSOFT
Manufacturer Part NoEP2-29912Copy
Order CodeCS38895
Product RangeMicrosoft Xbox Controllers
Also Known AsGTIN UPC EAN: 0889842875577
Product RangeMicrosoft Xbox Controllers
Plug TypeUSB
SVHCNo SVHC (17-Jan-2023)
Product Overview
Experience the modernised version of the Xbox wireless controller, sporting a refined design with sculpted surfaces and textured grips for enhanced comfort during long gaming sessions. New features like the dedicated Share button and hybrid D-pad help you stay on target. Bluetooth Wireless technology lets you pair and switch between devices easily or connect via USB-C for plug & play operation on console or PC.
- Refined design with sculpted surfaces and textured grips for optimal comfort and control
- Hybrid D-pad ensures accurate input capture with a familiar feel
- Dedicated Share button for seamlessly capturing and sharing content
- 3.5mm Socket for a stero headset
- Bluetooth technology for wireless connectivity with consoles, PC or Android devices
- Connect using the USB-C port for direct plug & play on console or PC
- Compatible with Android, Xbox One, Xbox One X, Xbox Series S/X, iOS and Windows 10/11
- Powered by 2x AA batteries (not included)
- 1 Year manufacturer warranty
Technical Specifications
Product Range
Microsoft Xbox Controllers
SVHC
No SVHC (17-Jan-2023)
Plug Type
USB
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95043090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.451
