Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMK
Manufacturer Part NoK4910WHI
Order CodePL00666
Also Known AsGTIN UPC EAN: 5017490224101
Technical Datasheet
29 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.95 |
| 10+ | £9.65 |
Price for:Each
Minimum: 1
Multiple: 1
£9.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Configuration
SPST
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
-
Contact Voltage AC Nom
250V
Contact Current Max
20A
Switch Case
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
