Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODE
Manufacturer Part NoCMA100
Order CodePL17379
Product RangeClick - Mode Series
Also Known AsGTIN UPC EAN: 5055112820270
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.72 |
| 5+ | £20.59 |
Price for:Each
Minimum: 1
Multiple: 1
£21.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODE
Manufacturer Part NoCMA100
Order CodePL17379
Product RangeClick - Mode Series
Also Known AsGTIN UPC EAN: 5055112820270
Technical Datasheet
FinishWhite Moulded
Product RangeClick - Mode Series
SVHCTo Be Advised
Product Overview
Dual-voltage, 115V/230V, shaver socket.
- White moulded finish with rounded profile
- PTC resettable fuse
- For use with shavers only
- Min. back box depth: 47mm
- Dimensions (WxHxD): 88x146x9.5mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Click - Mode Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
