Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPKN4101Copy
Order CodeTL23997
Also Known AsGTIN UPC EAN: 5060030663106
25 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.36 |
Price for:Each
Minimum: 1
Multiple: 1
£6.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPKN4101Copy
Order CodeTL23997
Also Known AsGTIN UPC EAN: 5060030663106
Kit Contents-
Product Range-
SVHCTo Be Advised
Product Overview
This tool is designed for cutting accurate circles in paper, card, masking films, leather, vinyl etc. Simply unscrew your desired diameter position from 10mm-150mm and then tighten to secure the cutter. Replacement blades are available PKN4101/B.
- Designed for cutting accurate circles in paper, card, masking films, leather, vinyl etc.
- Diameter from 10mm to 150mm
- Ideal for crafts, hobby & smaller DIY
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Kit Contents
-
SVHC
To Be Advised
Product Range
-
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
9999
