Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Video Wall Mounts
                                                                        Print Page

                                                                        M Public Video Push TV Wall Mount - 37" to 70" Screen - 7350073730513

                                                                        MULTIBRACKETS
                                                                        MULTIBRACKETS 7350073730513 - undefined
                                                                        MULTIBRACKETS 7350073730513 - undefined
                                                                        MULTIBRACKETS 7350073730513 - undefined
                                                                        MULTIBRACKETS 7350073730513 - undefined
                                                                        MULTIBRACKETS 7350073730513 - undefined
                                                                        MULTIBRACKETS 7350073730513 - undefined
                                                                        MULTIBRACKETS 7350073730513 - undefined
                                                                        MULTIBRACKETS 7350073730513 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMULTIBRACKETS
                                                                        Manufacturer Part No7350073730513
                                                                        Order CodeST04119
                                                                        Also Known AsGTIN UPC EAN: 7350073730513
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        46 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£138.82
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £138.82 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MULTIBRACKETS
                                                                        ManufacturerMULTIBRACKETS
                                                                        Manufacturer Part No7350073730513
                                                                        Order CodeST04119
                                                                        Also Known AsGTIN UPC EAN: 7350073730513
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Maximum Screen SizeFrom 36" to 70"
                                                                        Bracket TypeVideo Wall Mount
                                                                        Load Max45kg
                                                                        VESA Standard200x200, 300x300, 400x200, 300x300, 400x400, 600x400
                                                                        Product Range-
                                                                        SVHCNo SVHC (12-Jan-2017)

                                                                        Product Overview

                                                                        The M Public Video Wall Mount Push from Multibrackets is a video wall solution that's quick to install, and easy to configure. Made especially for video wall applications, this is a professional mount focusing on multiple screen installations and configurations, easy and fast installation and simplified maintenance.

                                                                        • Ideal for creating video wall displays
                                                                        • Fits 37" to 70" flat panel screens
                                                                        • Allows multiple different screen configurations
                                                                        • Suitable for recessed areas with limited access
                                                                        • Push in pop out feature for easy access
                                                                        • Scissor arm construction or pop out feature
                                                                        • Quick to install and easy to configure
                                                                        • Simple post installation fine tuning and lateral shifts

                                                                        Notes

                                                                        Note: Recommended for use with screens up to 25kg for pop out function

                                                                        Technical Specifications

                                                                        Maximum Screen Size

                                                                        From 36" to 70"

                                                                        Load Max

                                                                        45kg

                                                                        Product Range

                                                                        -

                                                                        Bracket Type

                                                                        Video Wall Mount

                                                                        VESA Standard

                                                                        200x200, 300x300, 400x200, 300x300, 400x400, 600x400

                                                                        SVHC

                                                                        No SVHC (12-Jan-2017)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        You May Also Need

                                                                        6 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85369010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (12-Jan-2017)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):9.4
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.