Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIBRACKETS
Manufacturer Part No7350073735822
Order CodeCS32039
Product RangeMultibrackets M Officeline
Also Known AsGTIN UPC EAN: 7350073735822
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £56.99 |
Price for:Each
Minimum: 1
Multiple: 1
£56.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIBRACKETS
Manufacturer Part No7350073735822
Order CodeCS32039
Product RangeMultibrackets M Officeline
Also Known AsGTIN UPC EAN: 7350073735822
Technical Datasheet
Accessory TypeMonitor Arm
Load Capacity8kg
Product RangeMultibrackets M Officeline
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Desktop display stand designed for monitors sized 15" to 30"
- 0-480mm Adjustable height (table top to VESA plate centre)
- Compatible with VESA 75x75 & 100x100
- Complete 360° swivel, ±90° pivot
- Desk clamp for easy mounting (compatible with surfaces 10 to 50mm thick)
- Integrated cable management
- Maximum load: 8kg
- 5 Year manufacturer warranty
- Bracket weight 2.2kg
Technical Specifications
Accessory Type
Monitor Arm
Product Range
Multibrackets M Officeline
Load Capacity
8kg
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.173
