Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2AS1T2A1M2RES
Order CodeSW05727
Product Range2AS
Technical Datasheet
30 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.59 |
| 10+ | £1.40 |
Price for:Each
Minimum: 1
Multiple: 1
£1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2AS1T2A1M2RES
Order CodeSW05727
Product Range2AS
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range2AS
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
2AS1T2A1M2RES is a compact SPDT PCB switch designed for reliable circuit control. It features a vertical mounting orientation, making it ideal for space-saving PCB layouts. Engineered for durability, this switch ensures consistent performance in a variety of electronic applications.
- SPDT configuration allows flexible circuit switching
- Vertical PCB mounting saves space and ensures secure placement
- Durable construction enhances long-term reliability
- Suitable for low-power electronic applications
- Compact design integrates easily into PCB layouts
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
2AS
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105
