Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3MS1R1M1QE
Order CodeSW02872
Product Range3M
Technical Datasheet
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.90 |
| 10+ | £0.80 |
| 25+ | £0.73 |
Price for:Each
Minimum: 1
Multiple: 1
£0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3MS1R1M1QE
Order CodeSW02872
Product Range3M
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Contact Current Max2A
Product Range3M
Contact Voltage AC Nom120V
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Voltage DC Nom125V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height18mm
Panel Cutout Width10.6mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCLead (21-Jan-2025)
Product Overview
The 3MS1R1M1QE is a SPDT non-illuminated panel-mount Rocker and Paddle Switch with ON-ON operation. It has diallyl phthalate case, black standard nylon actuator, nickel-plated brass bushing and stainless steel housing.
- 50000 Make-and-break cycles mechanical life
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Product Range
3M
Contact Current AC Max
5A
Contact Voltage DC Nom
125V
Contact Voltage VDC
28V
Panel Cutout Width
10.6mm
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
2A
Contact Voltage AC Nom
120V
Contact Voltage VAC
120V
Contact Current DC Max
5A
Panel Cutout Height
18mm
Panel Cutout Diameter
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
