Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoM141T02-AC0300D
Order CodeSW05846
Product RangeM141T01
Technical Datasheet
30 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.75 |
| 10+ | £0.67 |
Price for:Each
Minimum: 1
Multiple: 1
£0.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM141T02-AC0300D
Order CodeSW05846
Product RangeM141T01
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeM141T01
Contact Voltage AC Nom250V
Operating Force Max200gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M141T02-AC0300D is a single-pole double-throw (SPDT) Microswitch with quick connect solder terminal, OFF-ON function and plunger actuator. The M140T01 series switch has PBT (Polybutylene Terephthalate) case.
- 500mΩ Maximum contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- 1000VAC for one minute Withstanding voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
M141T01
Operating Force Max
200gf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
