Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.02 |
| 5+ | £10.45 |
Price for:Each
Minimum: 1
Multiple: 1
£11.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCOS38009
Order CodeSW03327
Technical Datasheet
Contact ConfigurationSPDT-1NC / 1NO
Switch Operation-
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Pushbutton Actuator StyleRound
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCOS38009 is a SPDT plug-in Emergency Stop Switch with PCB terminals.
- ≤3ms Bounce time
- ≥10¹⁰Ω Insulation resistance
- 750V Dielectric strength at 50Hz/1 minute between open contacts
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT-1NC / 1NO
Switch Terminals
Solder
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
-
Switch Operation
-
Contact Current Max
100mA
Contact Voltage DC Nom
32V
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
