Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.76 |
| 10+ | £2.50 |
| 25+ | £2.28 |
Price for:Each
Minimum: 1
Multiple: 1
£2.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006236
Order CodeSW06172
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height13.4mm
External Width13.3mm
External Depth8.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP006236 from Multicomp Pro is a vertical plunger detector switch. Typical applications include white goods, automotive and industrial equipments.
- Solder lugs
- IP rating: IP67
- Operating force: 153gf (Maximum)
Technical Specifications
Product Range
-
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
External Width
13.3mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
13.4mm
External Depth
8.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000793
