Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.19 |
| 10+ | £0.16 |
| 100+ | £0.12 |
| 500+ | £0.10 |
Price for:Each
Minimum: 5
Multiple: 5
£0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008024
Order CodeSC19493
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHolder
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP008024 from Multicomp Pro is a 5mm LED
- Nylon 66 UL94V-2
- Hole diameter: 5.1mm
- Hole height: 6.7mm
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Holder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28