Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010430Copy
Order CodeST04830
Product RangeMulticomp Pro Monitor Stands
11 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.91 |
| 3+ | £27.11 |
| 5+ | £24.44 |
Price for:Each
Minimum: 1
Multiple: 1
£29.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010430Copy
Order CodeST04830
Product RangeMulticomp Pro Monitor Stands
Product RangeMulticomp Pro Monitor Stands
SVHCNo SVHC (04-Feb-2026)
Product Overview
Black Single Gas Spring Monitor Arm with clamp for 17” to 32” screen size
- Keyhole Pattern: allows for easy installation
- Built-in Spring Tension Mechanism: for perfect weight adjustments
- Two Mounting Options: both desk clamp and grommet are included
- Gas spring perfectly counterbalances the weight of your screen to help effortless adjustment for viewing comfort
- Cable Management: keeps everything organized
Applications
Computer Peripherals, Conferencing, Control Panels, Education, Displays, Facility & Workplace ID, Instrumentation, Office, Public, Utilities
Notes
Dimensions : 117mm × 470mm × 592mm (4.6” × 18.5” × 23.3”)
Technical Specifications
Product Range
Multicomp Pro Monitor Stands
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.75
