Print Page

Image is for illustrative purposes only. Please refer to product description.
19 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.95 |
| 5+ | £9.38 |
Price for:Each
Minimum: 1
Multiple: 1
£9.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730425
Order CodeIN08955
Technical Datasheet
DMM FunctionsAC/DC Voltage, Resistance, Temperature
No. of Digits3.5
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP730425 from Multicomp Pro is a residential pocket-sized multimeter, featuring 600V AC &V DC voltage measurements and a 40-400hz ACV frequency response.
- 600V AC & 600V DC voltage measurement
- ACV frequency response: 400-400hz
- Conduction & resistance measurement
- Acousto-optic indication (NCV/continuity/battery power)
- Temperature measurement
- Red, green & yellow LED indications
- EBTN display
- CAT III 600V
- 1m drop proof
- CE certified
Contents
Multimeter, Batteries, Thermocouple.
Technical Specifications
DMM Functions
AC/DC Voltage, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
