Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770734
Order CodeIN09237
Product RangeMulticomp Pro Test Leads
Technical Datasheet
34 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.67 |
| 5+ | £9.70 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£10.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770734
Order CodeIN09237
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro Test Leads Kit is compatible with universal multimeters, suit for testing IC components, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
- Pen Tips 10A with lead UL 1803 18AWG, CAT II 1000V
- Pen Tips Lead L = 120mm
- Clamp-type test probe with leads 600V CATIII 10A
- Needle Tips 1mm DIA ? 52mm
- Crocodile Tips 0.35X TPE Max 10A Max CATIII 1000V/CATIV 600V
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair
Contents
4x Test Leads, 2x Crocodile Clips, 2x Lead Ends
Notes
Color: Red+Black
Technical Specifications
Kit Contents
4 Pcs of Test Leads, 2 Pcs of Crocodile Clips, 2 Pcs of Lead ends
SVHC
No SVHC (25-Jun-2025)
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137
