Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0A22
Order CodeSW03317
Product RangeTS
Technical Datasheet
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.87 |
| 10+ | £0.76 |
| 50+ | £0.69 |
| 100+ | £0.57 |
Price for:Each
Minimum: 1
Multiple: 1
£0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0A22
Order CodeSW03317
Product RangeTS
Technical Datasheet
Switch OperationOff-(On)
Product RangeTS
Actuator OrientationTop Actuated
Contact ConfigurationSPST
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)10mm x 10mm
Actuator / Cap ColourBlack
IP Rating-
IlluminationNon Illuminated
Contact Current DC Max50mA
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TS series Tactile Switch with momentary action and SPST contact arrangement.
- 100000-cycle Operating life
- 10 to 160°C Operating temperature range
- Red and green LED colours available
- Black, red and green caps
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-(On)
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
10mm x 10mm
IP Rating
-
Contact Current DC Max
50mA
Product Range
TS
Contact Configuration
SPST
Actuator Style
Square Button
Contact Rating
50mA at 12VDC
Actuator / Cap Colour
Black
Illumination
Non Illuminated
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
