Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0A26
Order CodeSW03319
Product RangeTS
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.70 |
| 10+ | £0.63 |
| 50+ | £0.54 |
| 100+ | £0.49 |
Price for:Each
Minimum: 1
Multiple: 1
£0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS0A26
Order CodeSW03319
Product RangeTS
Technical Datasheet
Switch OperationOff-(On)
Product RangeTS
Contact ConfigurationSPST
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)10mm x 10mm
Actuator / Cap ColourGreen
IP Rating-
IlluminationNon Illuminated
Contact Current DC Max50mA
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TS series Tactile Switch with momentary action and SPST contact arrangement.
- 100000-cycle Operating life
- 10 to 160°C Operating temperature range
- Red and green LED colours available
- Black, red and green caps
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-(On)
Contact Configuration
SPST
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
10mm x 10mm
IP Rating
-
Contact Current DC Max
50mA
Product Range
TS
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 12VDC
Actuator / Cap Colour
Green
Illumination
Non Illuminated
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
