Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoPRF120Copy
Order CodeMF67585
Also Known AsGTIN UPC EAN: 5051259142947
Technical Datasheet
25 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.69 |
| 5+ | £17.85 |
| 50+ | £16.15 |
| 100+ | £14.87 |
Price for:Each
Minimum: 1
Multiple: 1
£18.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PRF120 is an EMC Screen Filter designed fit directly over the fan without any noticeable reduction in air flow or increased in fan noise. The design features welded mesh construction of thin nickel plated steel wire, which results in an overall screening effectiveness with only a 1% reduction in airflow.
- Welded mesh for high screening properties
- Minimal obstruction to air flow
- Negligible increase in fan noise
Applications
HVAC
Technical Specifications
Fan Frame Size
124mm
Fixing Centres
104.8mm
Guard Material
Steel
For Use With
ebm-papst fan series 4000, 9900 & AC4300
Filter Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
