Print Page

Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.50 |
| 5+ | £18.91 |
Price for:1 Set
Minimum: 1
Multiple: 1
£22.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOGA
Manufacturer Part NoFT 3002Copy
Order CodeTL16681
Kit Contents-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A micro deburring set for extra fine deburring manufactured from high tensile carbon steel blades and moulded foam grip handle.
- Set Contents:
- 1x Blade For holes 1.5mm and larger, Blade material: HSS M2, Blade hardness: 62-64 HRCf
- 1x Mini Scraper Blade, 3.2mm Triangular Section
- 1x 90° Countersink Head, Range: 1 – 6.3mm diameter
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:82081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
