Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNUX
Manufacturer Part NoNBT-1Copy
Order CodeDP38893
Also Known AsGTIN UPC EAN: 6936257209566
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.17 |
Price for:Each
Minimum: 1
Multiple: 1
£29.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NUX NBT 1 Bluetooth Audio & MIDI adaptor enables seamless wireless connectivity between your Bluetooth enabled devices and compatible NUX products, providing convenient access to Bluetooth audio streaming and Bluetooth MIDI control.
- Supports both Bluetooth audio and BLE‑MIDI communication
- Simple USB‑C connection for quick installation
- Powered directly by the host device
- Designed exclusively for use with compatible NUX products
- Dimensions: 32mm x 16mm x 21mm
- Weight: 5g
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
USB
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
