Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOB1
Manufacturer Part NoOB1GG290W
Order CodeSA04475
Also Known AsGTIN UPC EAN: 5032822004596
Technical Datasheet
15 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.60 |
Price for:Each
Minimum: 1
Multiple: 1
£7.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOB1
Manufacturer Part NoOB1GG290W
Order CodeSA04475
Also Known AsGTIN UPC EAN: 5032822004596
Technical Datasheet
Adhesive Type-
Dispensing MethodCartridge
Adhesive ColourWhite
Volume290ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
OB1 Grip & Grab Adhesive is a unique solvent free construction adhesive with an exceptionally high initial grab followed by an incredible structural bond. It can be applied to Concrete, Most Stones, Ceramic, Marble, Wood, Gypsum Board, Metals, Lead, Glass, Mirror, Plastics (Excluding Polypropylene) and any combination of the above without any additional fixings.
- For all applications, including general building maintenance
- OB1 Grip & Grab Adhesive bonds non-porous stone, concrete, natural stone, gypsum board, wood, glass, polycarbonate ceramics etc.
- As universal adhesive OB1 Grip & Grab Adhesive bonds to most surfaces and does not attack synthetic material
- On mirrors (vertical strips), on natural stone, polyester, polystyrene foam (does not bleed through)
- OB1 Grip & Grab Adhesive bonds copper, lead, zinc, aluminium, stainless steel, and is resistant to vibration
Technical Specifications
Adhesive Type
-
Adhesive Colour
White
Weight
-
SVHC
To Be Advised
Dispensing Method
Cartridge
Volume
290ml
Product Range
-
Technical Docs (2)
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
