Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB32-1040
Order CodeSW05126
Product RangeB32 Series
Also Known AsB32-1040, B32 1040A
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.21 |
| 100+ | £0.18 |
Price for:Each
Minimum: 5
Multiple: 5
£1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB32-1040
Order CodeSW05126
Product RangeB32 Series
Also Known AsB32-1040, B32 1040A
Technical Datasheet
For Use WithOmron B3F And B3W Series Tactile Switches
Actuator / Cap ColourBlue
Product RangeB32 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B32-1040 is a blue tactile switch Key Top designed especially for projected-plunger-type 6 x 6mm B3F-1000, B3F-1000-G, B3F-3000, B3F-3000-G, B3F-6000, B3W-1000 and B3FS-1000 switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Notes
Mount the key top on to the switch after soldering, otherwise the key top may be deformed by the soldering heat.
Technical Specifications
For Use With
Omron B3F And B3W Series Tactile Switches
Product Range
B32 Series
Actuator / Cap Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
