Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1000
Order CodeSW02883
Product RangeB3FS Series
Also Known AsB3FS-1000, B3FS1130D
Technical Datasheet
14 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.29 |
| 25+ | £0.22 |
| 100+ | £0.19 |
Price for:Each
Minimum: 5
Multiple: 5
£1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1000
Order CodeSW02883
Product RangeB3FS Series
Also Known AsB3FS-1000, B3FS1130D
Technical Datasheet
Product RangeB3FS Series
Actuator OrientationTop Actuated
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Voltage DC Nom24V
Contact Current Max50mA
Actuating Force100gf
Contact Rating50mA at 24VDC
Switch TerminalsSolder
Switch Dimensions (L x W)6.3mm x 6.3mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B3FS-1000 is a single-pole single-throw surface mount Tactile Switch with 3.1mm flat type, 1NO contact type, for high density mounting. Provide a sharp click and high durability, silver plated contacts.
- Black plunger
- 100MΩ Insulation resistance
- 250V Dielectric strength
- IEC IP00 Protection
- 100000 Operations minimum life
Applications
Industrial
Technical Specifications
Product Range
B3FS Series
Contact Configuration
SPST-NO
Actuator Style
Plunger for Cap
Contact Current Max
50mA
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.3mm x 6.3mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Switch Mounting
Surface Mount
Contact Voltage DC Nom
24V
Actuating Force
100gf
Switch Terminals
Solder
IP Rating
IP00
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
