Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTICON
Manufacturer Part NoPX-20
Order CodeCS29425
Also Known AsGTIN UPC EAN: 5712505090572
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £232.75 |
Price for:Each
Minimum: 1
Multiple: 1
£232.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Handheld bluetooth wireless data collector with an integrated high speed 2D CMOS scanner
- Audible buzzer and multi-colour LED indicator
- Robust IP54 housing is drop proof to 1.8m
- Bluetooth 2.1 wireless connectivity
- USB Connection for charging and data transfer
- Up to 35 hours of operation from a full charge
- Dimensions (HxWxD): 71x34x15mm
Contents
Contents: Scanner, USB cable and lanyard
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Light Source
LED
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
3091
