Print Page
Comnet Cable Protector 2 Holes Black 3m - NETB3

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.89 |
| 3+ | £26.27 |
Price for:Each
Minimum: 1
Multiple: 1
£28.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSMOR
Manufacturer Part NoNETB3
Order CodeCB19029
Technical Datasheet
No. of Channels2 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColourBlack
External Length3m
External Width93mm
Product Range-
Product Overview
The Comnet profile is ideal for networking applications where capacity requirement for power and data leads is unequal.
- Hole size (WxH): 1x 32x12mm & 1x 16x12mm
- Dimensions (WxH): 110x20mm
Technical Specifications
No. of Channels
2 Channel
Cable Protector Colour
Black
External Width
93mm
Cable Protector Material
PVC (Polyvinylchloride)
External Length
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.63