
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £55.49 |
Product Overview
The Palmer AHMCTXL V2 is a professional multi cable tester designed to quickly and accurately verify the integrity of the most common audio, video, and data cable types. Supporting 11 different connector formats including XLR, TS/TRS, Speakon, RCA, DIN/MIDI, USB, RJ 45, and S Video it offers both automated and manual test modes with dual LED indicator strips to clearly display continuity and correct pin out. Built into a compact, rugged powder coated steel housing, the AHMCTXL V2 is suitable for studio, stage, live sound, and installation environments. It includes a pair of test probes for checking non standard wiring or fixed installations, and runs on two AA batteries for convenient portable use. Its durable construction and comprehensive connector support make it an essential tool for technicians, engineers, and production crews.
- Multi‑wire cable tester supporting 11 common connector types including XLR, TS/TRS, Speakon, RCA, DIN/MIDI, USB, RJ45, and S‑Video
- Automated and manual test modes with dual LED strips for clear pin‑connection and continuity indication
- Includes two test probes for troubleshooting non‑standard cables or installed wiring
- Rugged powder‑coated steel housing designed for professional stage, studio, and installation environments
- Suitable for both professional and home use, powered by two AA batteries for portable operation
- Compact design with carry pouch included for easy transport and field use
- Batteries: 2x 1.5V AA/LR6
- Dimensions; 120mm x 40mm x 200mm
- Weight: 950 grams
Technical Specifications
-
200mm
To Be Advised
120mm
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
