Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEAK
Manufacturer Part NoDCA75Copy
Order CodeIN06854
Product RangeAtlas Analyser Kit
Technical Datasheet
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £119.00 |
| 3+ | £115.00 |
Price for:Each
Minimum: 1
Multiple: 1
£119.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK
Manufacturer Part NoDCA75Copy
Order CodeIN06854
Product RangeAtlas Analyser Kit
Technical Datasheet
Components IdentifiedSemiconductor Devices
Product RangeAtlas Analyser Kit
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DCA75 Advanced semiconductor analyser combines ease-of-use with amazing features and can automatically identify a huge range of semiconductors, identify pinouts and measure detailed parameters
- Features a graphics display, USB port, PC Software and an enhanced component identification library
- Automatically identify part type (eg, Transistor, JFET, IGBT, Regulator, Zener, Diodes, etc)
- Automatically identify pinout (connect any way round)
- Perform further detailed component analysis with the PC software included
- Complete with premium gold plated hook probes
- Can be used stand-alone or connected to a PC
- Curve Tracing when connected to a PC
- Components supported include:-
- Transistors (including Darlingtons and "digital" transistors)
- Silicon & Germanium types, MOSFETs, enhancement mode and depletion mode types
- JFETs, including normally off SiC types
- IGBTs (insulated gate bipolar transistors)
- Diodes and Diode networks
- LEDs and bicolour LEDs (2 lead and 3 lead types)
- Zener Diodes with measurement of zener voltage up to 9V at 5mA
- Voltage regulators
- Triacs and Thyristors
Contents
Contents: DCA75 tester, 1x AAA Alkaline battery, 1m micro USB cable, PC software on USB flash drive, premium gold plated hook probes & comprehensive printed user guide
Technical Specifications
Components Identified
Semiconductor Devices
SVHC
No SVHC (17-Jan-2023)
Product Range
Atlas Analyser Kit
Technical Docs (2)
You May Also Need
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
