Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoP0625ZCopy
Order CodeAR71041
Product RangePenn Elcom - Lift Off Hinges
63 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.68 |
| 10+ | £1.54 |
Price for:Each
Minimum: 1
Multiple: 1
£1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoP0625ZCopy
Order CodeAR71041
Product RangePenn Elcom - Lift Off Hinges
Fastener PlatingNickel
Mounting Hole Dia05.2mm
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter-
Push-Pull Force Max-
Product RangePenn Elcom - Lift Off Hinges
SVHCNo SVHC (17-Jan-2022)
Product Overview
A heavy duty, steel lift-off hinge for cabinet enclosures or cases. Allows lids or door to be removed if necessary.
- Dimensions: 58.3 x 46.7mm
- Mounting Hole: <DiameterB/>5.2mm
- Nickel plated finish
Technical Specifications
Fastener Plating
Nickel
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
No SVHC (17-Jan-2022)
Mounting Hole Dia
05.2mm
Thread Size - Imperial
-
Ball Diameter
-
Product Range
Penn Elcom - Lift Off Hinges
P0625Z - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
